
5530745F | |
|---|---|
DigiKey Part Number | 5530745F-ND |
Manufacturer | |
Manufacturer Product Number | 5530745F |
Description | LED CBI 3MM BI-LVL GRN/YL/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 1), Red, Yellow (x 1) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow, 5.6mcd Red, 5.6mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green, Yellow (x 1), Red, Yellow (x 1) | Voltage Rating 2.1V Green, 2V Red, 2.1V Yellow |
Wavelength - Peak 565nm, 630nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 30mA Green, 30mA Red, 20mA Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 50 | 1,67780 € | 83,89 € |
| 100 | 1,56830 € | 156,83 € |
| 500 | 1,37374 € | 686,87 € |
| 1.000 | 1,31039 € | 1.310,39 € |
| 2.000 | 1,25676 € | 2.513,52 € |
| 5.000 | 1,19834 € | 5.991,70 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

