Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5530744210F | |
|---|---|
DigiKey Part Number | 5530744210F-ND |
Manufacturer | |
Manufacturer Product Number | 5530744210F |
Description | LED CBI 3MM BI-LVL GRN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow (x 2) Diffused 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green, Yellow (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530744002F | Dialight | 0 | 5530744002F-ND | 2,88558 € | Parametric Equivalent |
| 5530744010F | Dialight | 0 | 5530744010F-ND | 1,38052 € | Parametric Equivalent |
| 5530744100F | Dialight | 440 | 350-3130-ND | 2,76000 € | Parametric Equivalent |
| 5530744200F | Dialight | 58 | 350-3131-ND | 2,76000 € | Parametric Equivalent |
| 5530744306F | Dialight | 0 | 350-3132-ND | 4,18135 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,33764 € | 735,70 € |
| Unit Price without VAT: | 1,33764 € |
|---|---|
| Unit Price with VAT: | 1,59179 € |




