
5530744004F | |
|---|---|
DigiKey Part Number | 5530744004F-ND |
Manufacturer | |
Manufacturer Product Number | 5530744004F |
Description | LED CBI 3MM 2X4 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green, Yellow (x 8) Diffused 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 80° |
Series | Lens Type Diffused |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green, Yellow (x 8) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 4 Wide | Base Product Number |
Current 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 174 | 4,30236 € | 748,61 € |
| Unit Price without VAT: | 4,30236 € |
|---|---|
| Unit Price with VAT: | 5,11981 € |

