LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green, Red (x 1), Green, Yellow (x 1) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530741F

DigiKey Part Number
350-3797-ND
Manufacturer
Manufacturer Product Number
5530741F
Description
LED CBI 3MM 2X2 GRN/RED/YL RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 2 Wide Green, Red (x 1), Green, Yellow (x 1) Diffused 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red (x 1), Green, Yellow (x 1)
Wavelength - Peak
565nm, 635nm, 585nm
Configuration
2 High x 2 Wide
Current
30mA Green, 30mA Red, 20mA Yellow
Millicandela Rating
10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow
Viewing Angle
60° Green-Red, 80° Green-Yellow
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,77000 €2,77 €
501,68540 €84,27 €
1001,57540 €157,54 €
5001,37998 €689,99 €
1.0001,31636 €1.316,36 €
2.0001,26249 €2.524,98 €
5.0001,20379 €6.018,95 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €