LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Green, Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530714300F

DigiKey Part Number
5530714300F-ND
Manufacturer
Manufacturer Product Number
5530714300F
Description
LED CBI 3MM BI-LVL GRN/RED/YL RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Green, Yellow (x 1) 2.1V Green, 2V Red, 2.1V Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 4.7mcd Red, 6.3mcd Green, 4.3mcd Yellow
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3.00mm Dia
Part Status
Active
Voltage Rating
2.1V Green, 2V Red, 2.1V Yellow
Color
Green, Red (x 1), Green, Yellow (x 1)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 635nm, 585nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,74000 €2,74 €
501,66440 €83,22 €
1001,55580 €155,58 €
5001,36284 €681,42 €
1.0001,29999 €1.299,99 €
2.0001,24679 €2.493,58 €
5.0001,18883 €5.944,15 €
Manufacturers Standard Package
Unit Price without VAT:2,74000 €
Unit Price with VAT:3,26060 €