
5530711874F | |
|---|---|
DigiKey Part Number | 350-5530711874F-ND |
Manufacturer | |
Manufacturer Product Number | 5530711874F |
Description | LED CBI 3MM BILVL G/R RA 100/BAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Clear 2.6V 20mA Green, 20mA Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 565nm, 630nm | |
Configuration | 2 High | |
Current | 20mA Green, 20mA Red | |
Millicandela Rating | 8.7mcd Green, 5.6mcd Red | |
Viewing Angle | 200° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.6V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,24948 € | 749,69 € |
| Unit Price without VAT: | 1,24948 € |
|---|---|
| Unit Price with VAT: | 1,48688 € |

