
5530711870F | |
|---|---|
DigiKey Part Number | 350-5530711870F-ND |
Manufacturer | |
Manufacturer Product Number | 5530711870F |
Description | LED CBI 3MM GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration Single |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
Color Green, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,29029 € | 709,66 € |
| Unit Price without VAT: | 1,29029 € |
|---|---|
| Unit Price with VAT: | 1,53545 € |

