5530711 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 2,76000 €
Datasheet

Direct


Visual Communications Company - VCC
In Stock: 2.690
Unit Price: 3,18000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530711

DigiKey Part Number
350-1408-ND
Manufacturer
Manufacturer Product Number
5530711
Description
LED CBI 3MM BI-LVL GRN/RED RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Filter Similar Products
Category
Current
10mA
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 4.7mcd Red
Series
Viewing Angle
50°
Packaging
Bulk
Lens Type
Clear
Part Status
Obsolete
Lens Style
Round with Domed Top
Color
Green, Red (x 2)
Lens Size
3mm, T-1
Wavelength - Peak
565nm, 635nm
Voltage Rating
2.1V Green, 2V Red
Configuration
2 High
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530711FDialight0350-1834-ND2,76000 €Direct
553-0711Visual Communications Company - VCC2.690L20451-ND3,18000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes