
5530704003F | |
|---|---|
DigiKey Part Number | 5530704003F-ND |
Manufacturer | |
Manufacturer Product Number | 5530704003F |
Description | LED CBI 3MM 2X3 GRN/YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 3 Wide Green, Yellow (x 3), Blank (x 3) Diffused 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow (x 3), Blank (x 3) | |
Wavelength - Peak | 569nm, 586nm | |
Configuration | 2 High x 3 Wide | |
Current | 10mA | |
Millicandela Rating | 6.3mcd Green, 4.3mcd Yellow | |
Viewing Angle | 80° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 3,35718 € | 785,58 € |
| Unit Price without VAT: | 3,35718 € |
|---|---|
| Unit Price with VAT: | 3,99504 € |

