LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Blank (x 1) 2.1V Green, 2V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530701300F

DigiKey Part Number
5530701300F-ND
Manufacturer
Manufacturer Product Number
5530701300F
Description
LED CBI 3MM BI-LVL GRN/RED/X RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 1), Blank (x 1) 2.1V Green, 2V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Millicandela Rating
10mcd Green, 4.7mcd Red
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Voltage Rating
2.1V Green, 2V Red
Color
Green, Red (x 1), Blank (x 1)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
565nm, 635nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8500,86268 €733,28 €
Unit Price without VAT:0,86268 €
Unit Price with VAT:1,02659 €