
5530700845F | |
|---|---|
DigiKey Part Number | 5530700845F-ND |
Manufacturer | |
Manufacturer Product Number | 5530700845F |
Description | LED CBI 3MM GRN/RED/YL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green (x 1), Red (x 1), Yellow (x 1) Diffused, Tinted |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green (x 1), Red (x 1), Yellow (x 1) | |
Wavelength - Peak | - | |
Configuration | - | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 1,29144 € | 710,29 € |
| Unit Price without VAT: | 1,29144 € |
|---|---|
| Unit Price with VAT: | 1,53681 € |

