Parametric Equivalent
Parametric Equivalent

5530333400F | |
|---|---|
DigiKey Part Number | 5530333400F-ND |
Manufacturer | |
Manufacturer Product Number | 5530333400F |
Description | LED CBI 3MM BI-LVL YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) Diffused, Tinted 10V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow (x 2) | Voltage Rating 10V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530333004F | Dialight | 0 | 5530333004F-ND | 4,59224 € | Parametric Equivalent |
| 5530333200F | Dialight | 0 | 5530333200F-ND | 1,09285 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,07142 € | 696,42 € |
| Unit Price without VAT: | 1,07142 € |
|---|---|
| Unit Price with VAT: | 1,27499 € |

