LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530323F

DigiKey Part Number
350-2721-ND
Manufacturer
Manufacturer Product Number
5530323F
Description
LED CBI 3MM BI-LVL GRN/YELLOW RA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
19mcd Green, 12.6mcd Yellow
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 1), Yellow (x 1)
Voltage Rating
5V
Wavelength - Peak
565nm, 585nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 530
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,29000 €2,29 €
501,37260 €68,63 €
1001,27960 €127,96 €
5001,11428 €557,14 €
1.0001,06043 €1.060,43 €
2.0001,01481 €2.029,62 €
5.0000,96511 €4.825,55 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €