
5530313400F | |
|---|---|
DigiKey Part Number | 5530313400F-ND |
Manufacturer | |
Manufacturer Product Number | 5530313400F |
Description | LED CBI 3MM BI-LVL RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 5V Red, 5V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 1), Yellow (x 1) | |
Wavelength - Peak | 635nm, 585nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 29mcd Red, 12.6mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 5V Red, 5V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,10660 € | 719,29 € |
| Unit Price without VAT: | 1,10660 € |
|---|---|
| Unit Price with VAT: | 1,31685 € |

