
5530313300F | |
|---|---|
DigiKey Part Number | 5530313300F-ND |
Manufacturer | |
Manufacturer Product Number | 5530313300F |
Description | LED CBI 3MM BI-LVL RED/YELLOW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Yellow (x 1) 5V Red, 5V Yellow Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Wavelength - Peak 635nm, 585nm |
Manufacturer Dialight | Configuration 2 High |
Series | Millicandela Rating 29mcd Red, 12.6mcd Yellow |
Packaging Bulk | Voltage Rating 5V Red, 5V Yellow |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Red (x 1), Yellow (x 1) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,07142 € | 696,42 € |
| Unit Price without VAT: | 1,07142 € |
|---|---|
| Unit Price with VAT: | 1,27499 € |

