
5530312005F | |
|---|---|
DigiKey Part Number | 5530312005F-ND |
Manufacturer | |
Manufacturer Product Number | 5530312005F |
Description | LED CBI 3MM 2X5 GREEN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 5 Wide Green (x 5), Red (x 5) 5V Green, 5V Red Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 5), Red (x 5) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High x 5 Wide | |
Current | - | |
Millicandela Rating | 19mcd Green, 29mcd Red | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 5V Green, 5V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 6,85974 € | 788,87 € |
| Unit Price without VAT: | 6,85974 € |
|---|---|
| Unit Price with VAT: | 8,16309 € |

