
5530311400F | |
|---|---|
DigiKey Part Number | 5530311400F-ND |
Manufacturer | |
Manufacturer Product Number | 5530311400F |
Description | LED CBI 3MM BI-LVL RED DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 10V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 29mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 2) | Voltage Rating 10V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,10158 € | 716,03 € |
| Unit Price without VAT: | 1,10158 € |
|---|---|
| Unit Price with VAT: | 1,31088 € |

