
5530303F | |
|---|---|
DigiKey Part Number | 5530303F-ND |
Manufacturer | |
Manufacturer Product Number | 5530303F |
Description | LED CBI 3MM BI-LVL YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 1), Blank (x 1) Diffused, Tinted 5V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 12.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow (x 1), Blank (x 1) | Voltage Rating 5V |
Wavelength - Peak 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,81219 € | 730,97 € |
| Unit Price without VAT: | 0,81219 € |
|---|---|
| Unit Price with VAT: | 0,96651 € |

