LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 1.9V Green, 1.8V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530232400F

DigiKey Part Number
350-3125-ND
Manufacturer
Manufacturer Product Number
5530232400F
Description
LED CBI 3MM BI-LVL GRN/YELLOW RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) 1.9V Green, 1.8V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
1.6mcd Green, 5mcd Yellow
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Voltage Rating
1.9V Green, 1.8V Yellow
Color
Green (x 1), Yellow (x 1)
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,18000 €2,18 €
501,30380 €65,19 €
1001,21450 €121,45 €
5001,05566 €527,83 €
1.0001,00389 €1.003,89 €
2.0000,96005 €1.920,10 €
5.0000,91227 €4.561,35 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €