
5530223004F | |
|---|---|
DigiKey Part Number | 350-5530223004F-ND |
Manufacturer | |
Manufacturer Product Number | 5530223004F |
Description | LED CBI 3MM 2X4 GRN/YELLOW RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green, Yellow 2mA Green, 2mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | - | |
Configuration | 2 High x 4 Wide | |
Current | 2mA Green, 2mA Yellow | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 4,90800 € | 711,66 € |
| Unit Price without VAT: | 4,90800 € |
|---|---|
| Unit Price with VAT: | 5,84052 € |

