5530223 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 2,16000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 1.9V Green, 1.8V Yellow 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530223

DigiKey Part Number
350-1403-ND
Manufacturer
Manufacturer Product Number
5530223
Description
LED CBI 3MM BI-LVL GRN/YELLOW RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 1.9V Green, 1.8V Yellow 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.6mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green (x 1), Yellow (x 1)
Voltage Rating
1.9V Green, 1.8V Yellow
Wavelength - Peak
565nm, 583nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530223FDialight0350-1829-ND2,16000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes