
5530222003F | |
|---|---|
DigiKey Part Number | 5530222003F-ND |
Manufacturer | |
Manufacturer Product Number | 5530222003F |
Description | LED CBI 3MM 2X3 GRN RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 3 Wide Green (x 6) Diffused, Tinted 1.9V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 6) | Voltage Rating 1.9V |
Wavelength - Peak 565nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High x 3 Wide | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 195 | 3,64862 € | 711,48 € |
| Unit Price without VAT: | 3,64862 € |
|---|---|
| Unit Price with VAT: | 4,34186 € |

