5530222 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 2.030
Unit Price: 2,43000 €
Datasheet

Similar


Bivar Inc.
In Stock: 723
Unit Price: 1,00000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530222

DigiKey Part Number
350-1402-ND
Manufacturer
Manufacturer Product Number
5530222
Description
LED CBI 3MM BI-LVL GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 1.9V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.6mcd
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Obsolete
Lens Size
3mm, T-1
Color
Green (x 2)
Voltage Rating
1.9V
Wavelength - Peak
565nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530222FDialight2.030350-1828-ND2,43000 €Direct
H201CGDLBivar Inc.723H201CGDL-ND1,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes