
5530221004F | |
|---|---|
DigiKey Part Number | 5530221004F-ND |
Manufacturer | |
Manufacturer Product Number | 5530221004F |
Description | LED CBI 3MM BI-LVL GRN/RED DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide 3 Green (x 4), Red (x 4) Diffused, Tinted 1.9V Green, 1.7V Red 2mA Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | 3 Green (x 4), Red (x 4) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 2 High x 4 Wide | |
Current | 2mA | |
Millicandela Rating | 1.6mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Voltage Rating | 1.9V Green, 1.7V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 9,06413 € | 679,81 € |
| Unit Price without VAT: | 9,06413 € |
|---|---|
| Unit Price with VAT: | 10,78631 € |

