Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5530212300F | |
|---|---|
DigiKey Part Number | 5530212300F-ND |
Manufacturer | |
Manufacturer Product Number | 5530212300F |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 1.9V Green, 1.7V Red 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Red (x 1) | Voltage Rating 1.9V Green, 1.7V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530212010F | Dialight | 4 | 5530212010F-ND | 2,18000 € | Parametric Equivalent |
| 5530212210F | Dialight | 0 | 5530212210F-ND | 1,00927 € | Parametric Equivalent |
| 5530212400F | Dialight | 0 | 5530212400F-ND | 1,96795 € | Parametric Equivalent |
| 5530212F | Dialight | 825 | 350-2366-ND | 2,18000 € | Parametric Equivalent |
| 5530221100F | Dialight | 0 | 5530221100F-ND | 1,02946 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,00927 € | 706,49 € |
| Unit Price without VAT: | 1,00927 € |
|---|---|
| Unit Price with VAT: | 1,20103 € |







