Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5530211200F | |
|---|---|
DigiKey Part Number | 350-2714-ND |
Manufacturer | |
Manufacturer Product Number | 5530211200F |
Description | LED CBI 3MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 1.7V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 1.6mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 2) | Voltage Rating 1.7V |
Wavelength - Peak 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530211010F | Dialight | 0 | 5530211010F-ND | 1,00127 € | Parametric Equivalent |
| 5530211100F | Dialight | 0 | 5530211100F-ND | 0,83905 € | Parametric Equivalent |
| 5530211306F | Dialight | 0 | 5530211306F-ND | 5,50180 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 50 | 1,29340 € | 64,67 € |
| 100 | 1,20490 € | 120,49 € |
| 500 | 1,04728 € | 523,64 € |
| 1.000 | 0,99592 € | 995,92 € |
| 2.000 | 0,95243 € | 1.904,86 € |
| 5.000 | 0,90503 € | 4.525,15 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |





