Parametric Equivalent
Parametric Equivalent

5530203400F | |
|---|---|
DigiKey Part Number | 5530203400F-ND |
Manufacturer | |
Manufacturer Product Number | 5530203400F |
Description | LED CBI 3MM BI-LVL YLW/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 1), Blank (x 1) Diffused, Tinted 1.8V 2mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 5mcd |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Yellow (x 1), Blank (x 1) | Voltage Rating 1.8V |
Wavelength - Peak 591nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530203200F | Dialight | 0 | 350-3506-ND | 1,46144 € | Parametric Equivalent |
| 5530203300F | Dialight | 0 | 5530203300F-ND | 0,50850 € | Parametric Equivalent |
| 5530203F | Dialight | 1.250 | 5530203F-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,77659 € | 737,76 € |
| Unit Price without VAT: | 0,77659 € |
|---|---|
| Unit Price with VAT: | 0,92414 € |




