Image for 5530201400F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530201400F

DigiKey Part Number
5530201400F-ND
Manufacturer
Manufacturer Product Number
5530201400F
Description
LED CBI 3MM BI-LVL RED/BLANK RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 1), Blank (x 1) Diffused, Tinted 1.7V 2mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2mA
Manufacturer
Dialight
Millicandela Rating
1.6mcd
Series
Viewing Angle
60°
Packaging
Bulk
Lens Type
Diffused, Tinted
Part Status
Active
Voltage Rating
1.7V
Color
Red (x 1), Blank (x 1)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
635nm
Base Product Number
Configuration
2 High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,44984 €724,92 €
Unit Price without VAT:1,44984 €
Unit Price with VAT:1,72531 €