5530188 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 1.415
Unit Price: 5,56000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Diffused 3.5V 10mA Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530188

DigiKey Part Number
350-1524-ND
Manufacturer
Manufacturer Product Number
5530188
Description
LED CBI 3MM BI-LVL BLU DIFF RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 2) Diffused 3.5V 10mA Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
2 High
Manufacturer
Dialight
Current
10mA
Series
Millicandela Rating
12.5mcd
Packaging
Bulk
Viewing Angle
70°
Part Status
Obsolete
Lens Type
Diffused
Color
Blue (x 2)
Voltage Rating
3.5V
Wavelength - Peak
428nm
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530188FDialight1.415350-1850-ND5,56000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes