Image for 5530172400F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530172400F

DigiKey Part Number
5530172400F-ND
Manufacturer
Manufacturer Product Number
5530172400F
Description
LED CBI 3MM BI-LVL GRN/ORG RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Orange (x 1) Diffused, Tinted 2.1V Green, 1.9V Orange Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
12.6mcd Green, 7mcd Orange
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Diffused, Tinted
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green (x 1), Orange (x 1)
Voltage Rating
2.1V Green, 1.9V Orange
Wavelength - Peak
565nm, 600nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4001,80653 €722,61 €
Unit Price without VAT:1,80653 €
Unit Price with VAT:2,14977 €