Parametric Equivalent
Parametric Equivalent

5530132400F | |
|---|---|
DigiKey Part Number | 5530132400F-ND |
Manufacturer | |
Manufacturer Product Number | 5530132400F |
Description | LED CBI 3MM BI-LVL GRN/YELLOW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 12.6mcd Green, 10mcd Yellow |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Yellow (x 1) | Voltage Rating 2.1V |
Wavelength - Peak 565nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530123200F | Dialight | 228 | 350-3111-ND | 2,01000 € | Parametric Equivalent |
| 5530132200F | Dialight | 600 | 350-3115-ND | 2,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 50 | 1,19360 € | 59,68 € |
| 100 | 1,11060 € | 111,06 € |
| 500 | 0,96300 € | 481,50 € |
| 1.000 | 0,91487 € | 914,87 € |
| 2.000 | 0,87409 € | 1.748,18 € |
| 5.000 | 0,82964 € | 4.148,20 € |
| 10.000 | 0,80199 € | 8.019,90 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |



