5530128 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 285
Unit Price: 4,66000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green (x 1) 3.5V Blue, 2.1V Green Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530128

DigiKey Part Number
5530128-ND
Manufacturer
Manufacturer Product Number
5530128
Description
LED CBI 3MM BI-LVL BLU/GRN RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Green (x 1) 3.5V Blue, 2.1V Green Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Color
Blue (x 1), Green (x 1)
Wavelength - Peak
428nm, 563nm
Configuration
2 High
Current
-
Millicandela Rating
13.15mcd Blue, 16mcd Green
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
3.5V Blue, 2.1V Green
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes