Similar

5530127300F | |
|---|---|
DigiKey Part Number | 5530127300F-ND |
Manufacturer | |
Manufacturer Product Number | 5530127300F |
Description | LED CBI 3MM BI-LVL GRN/ORG RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Orange (x 1) Diffused 2.1V Green, 2.2V Orange Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Orange (x 1) | |
Wavelength - Peak | 563nm, 600nm | |
Configuration | 2 High | |
Current | - | |
Millicandela Rating | 16mcd Green, 7mcd Orange | |
Viewing Angle | - | |
Lens Type | Diffused | |
Voltage Rating | 2.1V Green, 2.2V Orange | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94120 € | 752,96 € |
| Unit Price without VAT: | 0,94120 € |
|---|---|
| Unit Price with VAT: | 1,12003 € |


