Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5530123310F | |
|---|---|
DigiKey Part Number | 5530123310F-ND |
Manufacturer | |
Manufacturer Product Number | 5530123310F |
Description | LED CBI 3MM BI-LVL GRN/YLW RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Category | Millicandela Rating 16mcd Green, 6.3mcd Yellow |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm Dia |
Color Green (x 1), Yellow (x 1) | Voltage Rating 2.1V |
Wavelength - Peak 563nm, 585nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530123004F | Dialight | 0 | 5530123004F-ND | 4,53822 € | Parametric Equivalent |
| 5530123006F | Dialight | 0 | 5530123006F-ND | 5,08617 € | Parametric Equivalent |
| 5530123010F | Dialight | 0 | 5530123010F-ND | 0,91856 € | Parametric Equivalent |
| 5530123300F | Dialight | 0 | 350-3112-ND | 0,91856 € | Parametric Equivalent |
| 5530132010F | Dialight | 0 | 5530132010F-ND | 0,91856 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,93694 € | 749,55 € |
| Unit Price without VAT: | 0,93694 € |
|---|---|
| Unit Price with VAT: | 1,11496 € |


