
5530123 | |
|---|---|
DigiKey Part Number | 350-1397-ND |
Manufacturer | |
Manufacturer Product Number | 5530123 |
Description | LED CBI 3MM BI-LVL GRN/YLW RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused, Tinted 2.1V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green (x 1), Yellow (x 1) | |
Wavelength - Peak | 563nm, 585nm | |
Configuration | 2 High | |
Current | 10mA | |
Millicandela Rating | 16mcd Green, 6.3mcd Yellow | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole, Right Angle |


