Similar

5530122006F | |
|---|---|
DigiKey Part Number | 5530122006F-ND |
Manufacturer | |
Manufacturer Product Number | 5530122006F |
Description | LED CBI 3MM BI-LVL GREEN RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused, Tinted 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 16mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 2) | Voltage Rating 2.1V |
Wavelength - Peak 563nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP934EB/2GD | Kingbright | 11.680 | 754-1293-ND | 11,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 6,50605 € | 741,69 € |
| Unit Price without VAT: | 6,50605 € |
|---|---|
| Unit Price with VAT: | 7,74220 € |


