
5530112400F | |
|---|---|
DigiKey Part Number | 5530112400F-ND |
Manufacturer | |
Manufacturer Product Number | 5530112400F |
Description | LED CBI 3MM BI-LVL GREEN/RED RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Red (x 1) Diffused, Tinted 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 12.6mcd Green, 10mcd Red |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green (x 1), Red (x 1) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530121200F | Dialight | 272 | 350-2711-ND | 2,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 50 | 1,20320 € | 60,16 € |
| 100 | 1,11950 € | 111,95 € |
| 500 | 0,97070 € | 485,35 € |
| 1.000 | 0,92219 € | 922,19 € |
| 2.000 | 0,88108 € | 1.762,16 € |
| 5.000 | 0,83628 € | 4.181,40 € |
| 10.000 | 0,80841 € | 8.084,10 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |

