
5530112004F | |
|---|---|
DigiKey Part Number | 5530112004F-ND |
Manufacturer | |
Manufacturer Product Number | 5530112004F |
Description | LED CBI 3MM BI-LVL RED/GREEN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide 3 Green (x 4), Red (x 4) Diffused, Tinted 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | 3 Green (x 4), Red (x 4) | |
Wavelength - Peak | 563nm, 650nm | |
Configuration | 2 High x 4 Wide | |
Current | 10mA | |
Millicandela Rating | 16mcd Green, 10mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 147 | 4,70272 € | 691,30 € |
| Unit Price without VAT: | 4,70272 € |
|---|---|
| Unit Price with VAT: | 5,59624 € |

