
5530111805F | |
|---|---|
DigiKey Part Number | 5530111805F-ND |
Manufacturer | |
Manufacturer Product Number | 5530111805F |
Description | LED CBI 3MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red (x 2) Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Color Red (x 2) |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,92950 € | 743,60 € |
| Unit Price without VAT: | 0,92950 € |
|---|---|
| Unit Price with VAT: | 1,10611 € |

