Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5530111310F | |
|---|---|
DigiKey Part Number | 5530111310F-ND |
Manufacturer | |
Manufacturer Product Number | 5530111310F |
Description | LED CBI 3MM BI-LVL RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Red (x 2) Diffused, Tinted 2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Millicandela Rating 10mcd |
Manufacturer Dialight | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Red (x 2) | Voltage Rating 2V |
Wavelength - Peak 650nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530111006F | Dialight | 0 | 5530111006F-ND | 4,83559 € | Parametric Equivalent |
| 5530111010F | Dialight | 0 | 5530111010F-ND | 0,91778 € | Parametric Equivalent |
| 5530111306F | Dialight | 0 | 5530111306F-ND | 5,08617 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,91856 € | 734,85 € |
| Unit Price without VAT: | 0,91856 € |
|---|---|
| Unit Price with VAT: | 1,09309 € |

