Image for 5530111005F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530111005F

DigiKey Part Number
5530111005F-ND
Manufacturer
Manufacturer Product Number
5530111005F
Description
LED CBI 3MM 2X5 RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 5 Wide Red (x 10) 2V Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Millicandela Rating
10mcd
Manufacturer
Dialight
Viewing Angle
45°
Series
Lens Style
Round with Domed Top
Packaging
Bulk
Lens Size
3mm, T-1
Part Status
Active
Voltage Rating
2V
Color
Red (x 10)
Mounting Type
Through Hole, Right Angle
Wavelength - Peak
650nm
Base Product Number
Configuration
2 High x 5 Wide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1844,15832 €765,13 €
Unit Price without VAT:4,15832 €
Unit Price with VAT:4,94840 €