LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Blank (x 1) Diffused 3.5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530108300F

DigiKey Part Number
5530108300F-ND
Manufacturer
Manufacturer Product Number
5530108300F
Description
LED CBI 3MM BI-LVL BLANK/BLU RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Blue (x 1), Blank (x 1) Diffused 3.5V 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
12.5mcd
Manufacturer
Dialight
Viewing Angle
70°
Series
Lens Type
Diffused
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Blue (x 1), Blank (x 1)
Voltage Rating
3.5V
Wavelength - Peak
428nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2003,52690 €705,38 €
Unit Price without VAT:3,52690 €
Unit Price with VAT:4,19701 €