
5530008839F | |
|---|---|
DigiKey Part Number | 350-5530008839F-ND |
Manufacturer | |
Manufacturer Product Number | 5530008839F |
Description | LED CBI 3MM BILVLX4 CUST COMB RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration 2 High |
Manufacturer Dialight | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Bag | Mounting Type Through Hole, Right Angle |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 3,26137 € | 668,58 € |
| Unit Price without VAT: | 3,26137 € |
|---|---|
| Unit Price with VAT: | 3,88103 € |

