
5530008832F | |
|---|---|
DigiKey Part Number | 5530008832F-ND |
Manufacturer | |
Manufacturer Product Number | 5530008832F |
Description | LED CBI 3MM 2X4 RED/YL/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Red (x 3), Yellow (x 3), Blank (x 2) 2V Red, 2.1V Yellow 30mA Red, 20mA Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 3), Yellow (x 3), Blank (x 2) | |
Wavelength - Peak | 635nm, 585nm | |
Configuration | 2 High x 4 Wide | |
Current | 30mA Red, 20mA Yellow | |
Millicandela Rating | 10mcd Red, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 255 | 2,77173 € | 706,79 € |
| Unit Price without VAT: | 2,77173 € |
|---|---|
| Unit Price with VAT: | 3,29836 € |

