
5530008830F | |
|---|---|
DigiKey Part Number | 5530008830F-ND |
Manufacturer | |
Manufacturer Product Number | 5530008830F |
Description | LED CBI 3MM 2X4 GRN/RED/YL RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 2), Red (x 2), Yellow (x 4) 2.1V Green, 2V Red, 2.1V Yellow 30mA Green, 30mA Red, 20mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 2), Red (x 2), Yellow (x 4) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 2 High x 4 Wide | |
Current | 30mA Green, 30mA Red, 20mA Yellow | |
Millicandela Rating | 12.6mcd Green, 10mcd Red, 10mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,26929 € | 710,80 € |
| Unit Price without VAT: | 1,26929 € |
|---|---|
| Unit Price with VAT: | 1,51046 € |

