
5530008816F | |
|---|---|
DigiKey Part Number | 5530008816F-ND |
Manufacturer | |
Manufacturer Product Number | 5530008816F |
Description | LED CBI 3MM 2X4 GREEN/YLW RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green, Yellow (x 4), Green (x 4) 2.1V Green, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration 2 High x 4 Wide |
Manufacturer Dialight | Millicandela Rating 6.3mcd Green, 4.3mcd Yellow, 50mcd Green |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Voltage Rating 2.1V Green, 2.1V Yellow |
Color Green, Yellow (x 4), Green (x 4) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 585nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 4,94370 € | 667,40 € |
| Unit Price without VAT: | 4,94370 € |
|---|---|
| Unit Price with VAT: | 5,88300 € |

