
5530008810F | |
|---|---|
DigiKey Part Number | 5530008810F-ND |
Manufacturer | |
Manufacturer Product Number | 5530008810F |
Description | LED CBI 3MM 2X4 GN/RD/YL/X RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 3), Red (x 1), Yellow (x 1), Blank (x 3) 2.1V Green, 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 3), Red (x 1), Yellow (x 1), Blank (x 3) | |
Wavelength - Peak | 565nm, 635nm, 585nm | |
Configuration | 2 High x 4 Wide | |
Current | - | |
Millicandela Rating | 50mcd Green, 29mcd Red, 50mcd Yellow | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V Green, 2V Red, 2.1V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,89871 € | 695,69 € |
| Unit Price without VAT: | 2,89871 € |
|---|---|
| Unit Price with VAT: | 3,44946 € |

