Image for 5530008809F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530008809F

DigiKey Part Number
5530008809F-ND
Manufacturer
Manufacturer Product Number
5530008809F
Description
LED CBI 3MM 2X4 GRN/YLW RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green, Yellow (x 4), Green (x 4) 2.1V Green, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green, Yellow (x 4), Green (x 4)
Wavelength - Peak
565nm, 585nm
Configuration
2 High x 4 Wide
Current
-
Millicandela Rating
6.3mcd Green, 4.3mcd Yellow, 50mcd Green
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V Green, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1355,10600 €689,31 €
Unit Price without VAT:5,10600 €
Unit Price with VAT:6,07614 €