
5530008807F | |
|---|---|
DigiKey Part Number | 5530008807F-ND |
Manufacturer | |
Manufacturer Product Number | 5530008807F |
Description | LED CBI 3MM 2X4 GRN/RED/YL/X RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 4), Red (x 1), Yellow (x 1), Blank (x 2) 2.1V Green, 2V Red, 2.1V Yellow Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Category | Configuration 2 High x 4 Wide |
Manufacturer Dialight | Millicandela Rating 10mcd Green, 4.7mcd Red, 4.3mcd Green, 6.3mcd Yellow |
Series | Lens Style Round with Domed Top |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Voltage Rating 2.1V Green, 2V Red, 2.1V Yellow |
Color Green (x 4), Red (x 1), Yellow (x 1), Blank (x 2) | Mounting Type Through Hole, Right Angle |
Wavelength - Peak 565nm, 635nm, 585nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 3,12650 € | 687,83 € |
| Unit Price without VAT: | 3,12650 € |
|---|---|
| Unit Price with VAT: | 3,72054 € |

