
5530006808F | |
|---|---|
DigiKey Part Number | 5530006808F-ND |
Manufacturer | |
Manufacturer Product Number | 5530006808F |
Description | LED CBI 2X3 GRN/ORNG BLANK RA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 3 Wide Green (x 2), Orange (x 1), Blank (x 3) 2.1V Green, 2.2V Orange 30mA Green, 25mA Orange Through Hole, Right Angle |
Category | Configuration 2 High x 3 Wide |
Manufacturer Dialight | Current 30mA Green, 25mA Orange |
Series | Millicandela Rating 4.7mcd Green, 3mcd Orange |
Packaging Bulk | Voltage Rating 2.1V Green, 2.2V Orange |
Part Status Active | Mounting Type Through Hole, Right Angle |
Color Green (x 2), Orange (x 1), Blank (x 3) | Base Product Number |
Wavelength - Peak 565nm, 600nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 3,14722 € | 736,45 € |
| Unit Price without VAT: | 3,14722 € |
|---|---|
| Unit Price with VAT: | 3,74519 € |

